- Home ›
- All Products›
- B130F
Siemens Energy
B130F
BREAKER 30A 1P 120V 10K BL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER 30A 1P 120V 10K BL
Search Keywords: B130F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B130F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is B130F RoHS compliant?
Yes, B130F is RoHS compliant.
What is the lead time for B130F?
The standard lead time for B130F is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$121.13
5
$112.09
10
$107.29
20
$102.88
50
$100.13
100 +
$98.82
Click for Quote
Log in
to unlock special pricing