- Home ›
- All Products›
- B115
Siemens Energy
B115
BREAKER 15A 1P 120V 10K BL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER 15A 1P 120V 10K BL
Search Keywords: B115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is B115 RoHS compliant?
Yes, B115 is RoHS compliant.
What is the lead time for B115?
The standard lead time for B115 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$93.79
5
$86.79
10
$84.28
20
$79.66
50
$77.53
100 +
$76.51
Click for Quote
Log in
to unlock special pricing