- Home ›
- All Products›
- B110NAV
Siemens Energy
B110NAV
BREAKER 10A 1P 120V 10K BL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER 10A 1P 120V 10K BL
Search Keywords: B110NAV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B110NAV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is B110NAV RoHS compliant?
Yes, B110NAV is RoHS compliant.
What is the lead time for B110NAV?
The standard lead time for B110NAV is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$183.27
5
$178.18
10
$175.74
20
$171.05
50
$168.80
100 +
$164.47
Click for Quote
Log in
to unlock special pricing