- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5TT4201-1
5TT4201-1
Siemens Energy
Switch Relay - 1NO - 230V - 16A - Control 115V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Relay - 1NO - 230V - 16A - Control 115V.
Search Keywords: 5TT42011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5TT4201-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$148.94
5
$137.82
10
$131.91
20
$126.49
50
$123.12
100 +
$121.50
Click for Quote
Log in
to unlock special pricing