- Home ›
- All Products›
- 5SY6263-7
Siemens Energy
5SY6263-7
SUP PTOR 5SY6 2P 480V 63A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SUP PTOR 5SY6 2P 480V 63A
Search Keywords: 5SY62637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SY6263-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 5SY6263-7 RoHS compliant?
Yes, 5SY6263-7 is RoHS compliant.
What is the lead time for 5SY6263-7?
The standard lead time for 5SY6263-7 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$144.97
5
$134.15
10
$128.40
20
$123.12
50
$119.84
100 +
$118.26
Click for Quote
Log in
to unlock special pricing