- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5SX2220-7
5SX2220-7
Siemens Energy
Circuit Breaker Miniature 2Pole 20A 400VAC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Miniature 2Pole 20A 400VAC
Search Keywords: 5SX22207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SX2220-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Voltage Rating:400 VAC
-
Number of Poles:2
-
Current Rating:20 A
-
Mounting:DIN Rail
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.