- Home ›
- All Products›
- 5SH1221
5SH1221
Siemens Energy
DIAZED screw cap DII 25 A 500 V AC/DC insulating material with inspection hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIAZED screw cap DII 25 A 500 V AC/DC insulating material with inspection hole
Search Keywords: 5SH1221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SH1221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$8.33
25
$6.77
50
$6.75
100
$6.46
250
$5.93
500
$5.92
1,000
$5.77
2,500 +
$5.55
Click for Quote
Log in
to unlock special pricing