- Home ›
- All Products›
- 3VA9908-0BB27
Siemens Energy
3VA9908-0BB27
BRKR 3VA UVR 480VA ACC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR 3VA UVR 480VA ACC
Search Keywords: 3VA99080BB27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3VA9908-0BB27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3VA9908-0BB27 RoHS compliant?
Yes, 3VA9908-0BB27 is RoHS compliant.
What is the lead time for 3VA9908-0BB27?
The standard lead time for 3VA9908-0BB27 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$223.71
5
$217.50
10
$214.52
20
$208.80
50
$206.05
100 +
$200.77
Click for Quote
Log in
to unlock special pricing