- Home ›
- All Products›
- 3VA9908-0BB21
Siemens Energy
3VA9908-0BB21
BRKR 3VA UVR 48VA ACC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR 3VA UVR 48VA ACC
Search Keywords: 3VA99080BB21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3VA9908-0BB21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 3VA9908-0BB21 RoHS compliant?
Yes, 3VA9908-0BB21 is RoHS compliant.
What is the lead time for 3VA9908-0BB21?
The standard lead time for 3VA9908-0BB21 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$237.21
5
$230.62
10
$227.47
20
$221.40
50
$218.49
100 +
$212.88
Click for Quote
Log in
to unlock special pricing