- Home ›
- All Products›
- 3VA6115-5HM31-0AA0
3VA6115-5HM31-0AA0
Siemens Energy
Breaker; Molded Case; 3VA UL 150A 3P 35KA ETU3 LIG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Breaker; Molded Case; 3VA UL 150A 3P 35KA ETU3 LIG
Search Keywords: 3VA61155HM310AA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3VA6115-5HM31-0AA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$2,823.90
3
$2,677.21
5 +
$2,642.88
Click for Quote
Log in
to unlock special pricing