- Home ›
- All Products›
- 3TK15420AF0
Siemens Energy
3TK15420AF0
4-POLE 800A AC1, 110V 50HZ
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-POLE 800A AC1, 110V 50HZ
Search Keywords: 3TK15420AF0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | 3TK15420AF0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | BG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3TK15420AF0 RoHS compliant?
Yes, 3TK15420AF0 is RoHS compliant.
What is the lead time for 3TK15420AF0?
The standard lead time for 3TK15420AF0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$17,320.71
3
$17,277.41
5 +
$17,234.22
Click for Quote
Log in
to unlock special pricing