- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3SB3247-0AA61
3SB3247-0AA61
Siemens Energy
Switch Push Button N.O./N.C. DPST Flush Round Button Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Flush Round Button Panel Mount
Search Keywords: 3SB32470AA61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3SB3247-0AA61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Round Button
-
Illumination:White,LED
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.