- Home ›
- All Products›
- 3SB32176AA20
3SB32176AA20
Siemens Energy
Red Control station indicator, 22mm Cutout, IP66, 400 V ac/dc
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Red Control station indicator, 22mm Cutout, IP66, 400 V ac/dc
Search Keywords: 3SB32176AA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3SB32176AA20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:DE
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT