- Home ›
- All Products›
- 3RW55462HA04
Siemens Energy
3RW55462HA04
3RW55 480V 370A 24V SPRING
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3RW55 480V 370A 24V SPRING
Search Keywords: 3RW55462HA04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | 3RW55462HA04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3RW55462HA04 RoHS compliant?
Yes, 3RW55462HA04 is RoHS compliant.
What is the lead time for 3RW55462HA04?
The standard lead time for 3RW55462HA04 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$13,928.15
3
$13,893.33
5 +
$13,858.60
Click for Quote
Log in
to unlock special pricing