- Home ›
- All Products›
- 3RT23252BB40
Siemens Energy
3RT23252BB40
CONTACTOR RES S0 30A 24VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR RES S0 30A 24VDC
Search Keywords: 3RT23252BB40
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | 3RT23252BB40 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3RT23252BB40 RoHS compliant?
Yes, 3RT23252BB40 is RoHS compliant.
What is the lead time for 3RT23252BB40?
The standard lead time for 3RT23252BB40 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$448.58
3
$442.34
5 +
$436.29
Click for Quote
Log in
to unlock special pricing