- Home ›
- All Products›
- 3RT23172BF40
Siemens Energy
3RT23172BF40
CONTACTOR RES S00 20A 110V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR RES S00 20A 110V
Search Keywords: 3RT23172BF40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT23172BF40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 3RT23172BF40 RoHS compliant?
Yes, 3RT23172BF40 is RoHS compliant.
What is the lead time for 3RT23172BF40?
The standard lead time for 3RT23172BF40 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$189.46
5
$184.19
10
$181.67
20
$176.83
50
$174.50
100 +
$170.03
Click for Quote
Log in
to unlock special pricing