- Home ›
- All Products›
- 3RT20371AP64
Siemens Energy
3RT20371AP64
CONTACTOR S2 65A 240VAC SC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S2 65A 240VAC SC
Search Keywords: 3RT20371AP64
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | 3RT20371AP64 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3RT20371AP64 RoHS compliant?
Yes, 3RT20371AP64 is RoHS compliant.
What is the lead time for 3RT20371AP64?
The standard lead time for 3RT20371AP64 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$694.63
3
$675.60
5 +
$673.91
Click for Quote
Log in
to unlock special pricing