- Home ›
- All Products›
- 3RT20262BB443MA0
Siemens Energy
3RT20262BB443MA0
CONTACTOR S0 25A 24VDC 2NO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S0 25A 24VDC 2NO
Search Keywords: 3RT20262BB443MA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20262BB443MA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20262BB443MA0 RoHS compliant?
Yes, 3RT20262BB443MA0 is RoHS compliant.
What is the lead time for 3RT20262BB443MA0?
The standard lead time for 3RT20262BB443MA0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$484.59
3
$471.31
5 +
$470.14
Click for Quote
Log in
to unlock special pricing