- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3RT20251AB00
3RT20251AB00
Siemens Energy
Sirius 3RT2 3 Pole Contactor, 16 A, 7.5kW, 24 V ac Coil
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sirius 3RT2 3 Pole Contactor, 16 A, 7.5kW, 24 V ac Coil
Search Keywords: 3RT20251AB00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20251AB00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$192.50
5
$187.15
10
$184.59
20
$179.67
50
$177.30
100 +
$172.76
Click for Quote
Log in
to unlock special pricing