- Home ›
- All Products›
- 3RT20232FB40
Siemens Energy
3RT20232FB40
CONTACTOR S0 9A 24VDC 1NO/
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S0 9A 24VDC 1NO/
Search Keywords: 3RT20232FB40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20232FB40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20232FB40 RoHS compliant?
Yes, 3RT20232FB40 is RoHS compliant.
What is the lead time for 3RT20232FB40?
The standard lead time for 3RT20232FB40 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$348.47
3
$338.79
5
$334.15
10
$333.31
20 +
$325.24
Click for Quote
Log in
to unlock special pricing