- Home ›
- All Products›
- 3RT20231FB40
Siemens Energy
3RT20231FB40
CONTACTOR S0 9A 24VDC 1NO/
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S0 9A 24VDC 1NO/
Search Keywords: 3RT20231FB40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20231FB40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20231FB40 RoHS compliant?
Yes, 3RT20231FB40 is RoHS compliant.
What is the lead time for 3RT20231FB40?
The standard lead time for 3RT20231FB40 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$360.82
3
$355.80
5 +
$350.93
Click for Quote
Log in
to unlock special pricing