- Home ›
- All Products›
- 3RT20182BF41
Siemens Energy
3RT20182BF41
CONTACTOR S00 16A 110VDC 1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 16A 110VDC 1
Search Keywords: 3RT20182BF41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20182BF41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20182BF41 RoHS compliant?
Yes, 3RT20182BF41 is RoHS compliant.
What is the lead time for 3RT20182BF41?
The standard lead time for 3RT20182BF41 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$337.06
3
$327.69
5
$323.20
10
$322.40
20 +
$314.59
Click for Quote
Log in
to unlock special pricing