- Home ›
- All Products›
- 3RT20181AP02
Siemens Energy
3RT20181AP02
CONTACTOR S00 16A 230VAC 1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 16A 230VAC 1
Search Keywords: 3RT20181AP02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20181AP02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 3RT20181AP02 RoHS compliant?
Yes, 3RT20181AP02 is RoHS compliant.
What is the lead time for 3RT20181AP02?
The standard lead time for 3RT20181AP02 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$221.41
5
$215.26
10
$212.31
20
$206.65
50
$203.93
100 +
$198.70
Click for Quote
Log in
to unlock special pricing