- Home ›
- All Products›
- 3RT20172BM41
Siemens Energy
3RT20172BM41
CONTACTOR S00 12A 220VDC 1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 12A 220VDC 1
Search Keywords: 3RT20172BM41
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | 3RT20172BM41 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3RT20172BM41 RoHS compliant?
Yes, 3RT20172BM41 is RoHS compliant.
What is the lead time for 3RT20172BM41?
The standard lead time for 3RT20172BM41 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$201.63
5
$196.03
10
$193.34
20
$188.19
50
$185.71
100 +
$180.95
Click for Quote
Log in
to unlock special pricing