- Home ›
- All Products›
- 3RT20171AV61
Siemens Energy
3RT20171AV61
CONTACTOR S00 12A 480VAC 1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 12A 480VAC 1
Search Keywords: 3RT20171AV61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20171AV61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20171AV61 RoHS compliant?
Yes, 3RT20171AV61 is RoHS compliant.
What is the lead time for 3RT20171AV61?
The standard lead time for 3RT20171AV61 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$189.46
5
$184.19
10
$181.67
20
$176.83
50
$174.50
100 +
$170.03
Click for Quote
Log in
to unlock special pricing