- Home ›
- All Products›
- 3RT20162JB41
Siemens Energy
3RT20162JB41
COUPLNG RELAY S00 9A 24VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
COUPLNG RELAY S00 9A 24VDC
Search Keywords: 3RT20162JB41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20162JB41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 3RT20162JB41 RoHS compliant?
Yes, 3RT20162JB41 is RoHS compliant.
What is the lead time for 3RT20162JB41?
The standard lead time for 3RT20162JB41 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$193.26
5
$187.89
10
$185.31
20
$180.37
50
$178.00
100 +
$173.44
Click for Quote
Log in
to unlock special pricing