- Home ›
- All Products›
- 3RT20162FB42
Siemens Energy
3RT20162FB42
CONTACTOR S00 9A 24VDC 1NC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 9A 24VDC 1NC
Search Keywords: 3RT20162FB42
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | 3RT20162FB42 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3RT20162FB42 RoHS compliant?
Yes, 3RT20162FB42 is RoHS compliant.
What is the lead time for 3RT20162FB42?
The standard lead time for 3RT20162FB42 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$193.26
5
$187.89
10
$185.31
20
$180.37
50
$178.00
100 +
$173.44
Click for Quote
Log in
to unlock special pricing