- Home ›
- All Products›
- 3RT20162BE42
Siemens Energy
3RT20162BE42
CONTACTOR S00 9A 60VDC 1NC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 9A 60VDC 1NC
Search Keywords: 3RT20162BE42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20162BE42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20162BE42 RoHS compliant?
Yes, 3RT20162BE42 is RoHS compliant.
What is the lead time for 3RT20162BE42?
The standard lead time for 3RT20162BE42 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$187.17
5
$181.97
10
$179.48
20
$174.69
50
$172.39
100 +
$167.97
Click for Quote
Log in
to unlock special pricing