- Home ›
- All Products›
- 3RT20162BB44
Siemens Energy
3RT20162BB44
CONTACTOR S00 9A 24VDC 2NO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 9A 24VDC 2NO
Search Keywords: 3RT20162BB44
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20162BB44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20162BB44 RoHS compliant?
Yes, 3RT20162BB44 is RoHS compliant.
What is the lead time for 3RT20162BB44?
The standard lead time for 3RT20162BB44 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$229.79
5
$223.40
10
$220.34
20
$214.47
50
$211.64
100 +
$206.22
Click for Quote
Log in
to unlock special pricing