- Home ›
- All Products›
- 3RT20162BB41
Siemens Energy
3RT20162BB41
CONTACTOR S00 9A 24VDC 1NO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 9A 24VDC 1NO
Search Keywords: 3RT20162BB41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20162BB41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20162BB41 RoHS compliant?
Yes, 3RT20162BB41 is RoHS compliant.
What is the lead time for 3RT20162BB41?
The standard lead time for 3RT20162BB41 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$156.74
5
$152.39
10
$150.30
20
$149.93
50
$144.37
100 +
$140.67
Click for Quote
Log in
to unlock special pricing