- Home ›
- All Products›
- 3RT20161AU01
Siemens Energy
3RT20161AU01
CONTACTOR S00 9A 240VAC 1N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 9A 240VAC 1N
Search Keywords: 3RT20161AU01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | 3RT20161AU01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3RT20161AU01 RoHS compliant?
Yes, 3RT20161AU01 is RoHS compliant.
What is the lead time for 3RT20161AU01?
The standard lead time for 3RT20161AU01 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$160.21
5
$148.25
10
$141.90
20
$136.07
50
$132.44
100 +
$130.70
Click for Quote
Log in
to unlock special pricing