- Home ›
- All Products›
- 3RT20161AF02
Siemens Energy
3RT20161AF02
CONTACTOR S00 9A 110VAC 1N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 9A 110VAC 1N
Search Keywords: 3RT20161AF02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20161AF02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20161AF02 RoHS compliant?
Yes, 3RT20161AF02 is RoHS compliant.
What is the lead time for 3RT20161AF02?
The standard lead time for 3RT20161AF02 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$152.48
5
$141.10
10
$135.06
20
$129.51
50
$126.05
100 +
$124.39
Click for Quote
Log in
to unlock special pricing