- Home ›
- All Products›
- 3RT20152BF41
Siemens Energy
3RT20152BF41
CONTACTOR S00 7A 110VDC 1N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S00 7A 110VDC 1N
Search Keywords: 3RT20152BF41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20152BF41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20152BF41 RoHS compliant?
Yes, 3RT20152BF41 is RoHS compliant.
What is the lead time for 3RT20152BF41?
The standard lead time for 3RT20152BF41 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$147.60
5
$143.50
10
$141.53
20
$141.18
50
$135.95
100 +
$132.46
Click for Quote
Log in
to unlock special pricing