- Home ›
- All Products›
- 3RT20151VB42
Siemens Energy
3RT20151VB42
COUPLNG RELAY S00 7A 24VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
COUPLNG RELAY S00 7A 24VDC
Search Keywords: 3RT20151VB42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20151VB42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20151VB42 RoHS compliant?
Yes, 3RT20151VB42 is RoHS compliant.
What is the lead time for 3RT20151VB42?
The standard lead time for 3RT20151VB42 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$173.47
5
$168.65
10
$166.34
20
$165.93
50
$159.78
100 +
$155.68
Click for Quote
Log in
to unlock special pricing