- Home ›
- All Products›
- 3RT1017-1BB41
3RT1017-1BB41
Siemens Energy
Non-Reversing Contactor 12A 3P 24V DC Open
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Non-Reversing Contactor 12A 3P 24V DC Open
Search Keywords: 3RT10171BB41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT1017-1BB41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement