- Home ›
- All Products›
- 3NE1333-2
3NE1333-2
Siemens Energy
Fuse, Sitor, Size 2, 450A, 690VAC, 3NE1333-2 | Siemens 3NE13332
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, Sitor, Size 2, 450A, 690VAC, 3NE1333-2 | Siemens 3NE13332
Search Keywords: 3NE13332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3NE1333-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$355.72
3
$350.78
6 +
$345.97
Click for Quote
Log in
to unlock special pricing