- Home ›
- All Products›
- PTE7300-24DN-0B050BN..810B
PTE7300-24DN-0B050BN..810B
Sensata Pressure & Temp
Hermetic Digital Pressure Sensors - 50 bar - Output: I²C - Supply: 2.7-5 VDC - Port: 1/4 -18NP T - 5x1 2mm pitch pin to header ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Hermetic Digital Pressure Sensors - 50 bar - Output: I²C - Supply: 2.7-5 VDC - Port: 1/4 -18NP T - 5x1 2mm pitch pin to header - No O-ring
Search Keywords: PTE730024DN0B050BN810B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata Pressure & Temp
-
Part No:PTE7300-24DN-0B050BN..810B
-
Alias/AKA:PTE7300-24DN-0B050BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
13
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$95.72
5
$95.48
10
$95.24
13
$95.00
25
$60.80
38
$47.50
50 +
$46.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments