- Home ›
- All Products›
- PTE7300-14DN-0B016BN..810B
PTE7300-14DN-0B016BN..810B
Sensata Pressure & Temp
Hermetic Digital Pressure Sensors - 16 bar - Output: I²C - Supply: 2.7-5 VDC - Port: 1/4 -18NP T - 5x1 2mm pitch pin to header ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Hermetic Digital Pressure Sensors - 16 bar - Output: I²C - Supply: 2.7-5 VDC - Port: 1/4 -18NP T - 5x1 2mm pitch pin to header - No O-ring
Search Keywords: PTE730014DN0B016BN810B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata Pressure & Temp
-
Part No:PTE7300-14DN-0B016BN..810B
-
Alias/AKA:PTE7300-14DN-0B016BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$65.52
5
$58.46
10
$56.72
25
$54.29
50
$52.05
100
$50.67
250 +
$50.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments