- Home ›
- All Products›
- PTE7100-22DC-0B050BN..810B
PTE7100-22DC-0B050BN..810B
Sensata Pressure & Temp
Hermetic Analog Pressure Sensors - 50 bar - Output: 0.5-4.5 VDC - Supply: 5 ± 0.25 VDC - Port: 1/4 -18NP T - Packard Metri-Pac ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Hermetic Analog Pressure Sensors - 50 bar - Output: 0.5-4.5 VDC - Supply: 5 ± 0.25 VDC - Port: 1/4 -18NP T - Packard Metri-Pack 150 - No O-ring
Search Keywords: PTE710022DC0B050BN810B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata Pressure & Temp
-
Part No:PTE7100-22DC-0B050BN..810B
-
Alias/AKA:PTE7100-22DC-0B050BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$100.16
5
$82.64
10
$80.04
25
$76.75
50
$75.99
100
$70.29
250 +
$69.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments