- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 181-35-1
181-35-1
Sensata Pressure & Temp
Packard matting connector, 12”, 18 AWG leads. Compatible for families: P255, P265, P265R, P356, P500, P528, P4055, P4056, P400 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Packard matting connector, 12”, 18 AWG leads. Compatible for families: P255, P265, P265R, P356, P500, P528, P4055, P4056, P4000, PT255 & PT355
Search Keywords: 181351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata Pressure & Temp
-
Part No:181-35-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$14.82
50
$11.12
75
$10.37
100 +
$10.17
Click for Quote
Log in
to unlock special pricing