- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SPF240A25
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / Crydom
SPF240A25
4 Pin SIP SSR - AC Input - Control Input Voltage 90-140VAC/10mA - Output Voltage 12-280VAC - Max Load Current 25A - 1 Form A - ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description
+
4 Pin SIP SSR - AC Input - Control Input Voltage 90-140VAC/10mA - Output Voltage 12-280VAC - Max Load Current 25A - 1 Form A - PCB Mount
Search Keywords: SPF240A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SPF240A25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:40.64 x 22.86 x 34.29 mm
Product Guides
+
Frequently Asked Questions
Is SPF240A25 discontinued?
Yes, SPF240A25 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SPF240A25?
The recommended replacement for SPF240A25 is PF240A25 from Sensata / Crydom, available from OnlineComponents.com.
Is SPF240A25 RoHS compliant?
Yes, SPF240A25 is RoHS compliant.
What is the lead time for SPF240A25?
The standard lead time for SPF240A25 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.