- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SPA4191
SPA4191
Sensata / Crydom
Relay SSR 35mA DC-IN 1A 140V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 35mA DC-IN 1A 140V AC-OUT 4-Pin SIP
Search Keywords: SPA4191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SPA4191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:140 V
-
Maximum Output Current:1 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:N/A
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:20.3 x 5.1 x 11.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2