- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SMR4890-6
SMR4890-6
Sensata / Crydom
System Monitoring SSR - Control Voltage Range 8-32V(pin 3) - Output Voltage 96-553VAC - Max Load Current 90A - 1 Form A - LED ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
System Monitoring SSR - Control Voltage Range 8-32V(pin 3) - Output Voltage 96-553VAC - Max Load Current 90A - 1 Form A - LED Status Indicator - Panel Mount
Search Keywords: SMR48906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SMR4890-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:90 A
-
Output Device:BJT Transistor
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$339.82
5
$250.94
8
$186.25
10 +
$182.52
Click for Quote
Log in
to unlock special pricing