- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCXE380D5R
MCXE380D5R
Sensata / Crydom
Solid State Relay - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Random T ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Random Turn-on - PCB Mounting.
Search Keywords: MCXE380D5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCXE380D5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
440 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:5 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 10.2 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
110
$84.74
220
$43.28
330
$29.46
440 +
$28.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments