- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCPC2450C
MCPC2450C
Sensata / Crydom
Solid State Relay - SPST-NO (1 Form A) - AC, Proportional Control Output - 0 to 10VDC Input - 50A, 180 to 280V Load - Screw Te ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) - AC, Proportional Control Output - 0 to 10VDC Input - 50A, 180 to 280V Load - Screw Terminal - Hockey Puck.
Search Keywords: MCPC2450C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCPC2450C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.7 x 58.4 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
250
can ship 9/7/26
44 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$234.88
5
$229.91
10
$218.42
20
$212.67
50
$195.42
100 +
$183.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT