- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCPC1290A
MCPC1290A
Sensata / Crydom
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 90 A Maximum Lo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 90 A Maximum Load Current - 48-140 VAC Operating Voltage Range - Panel Mount.
Search Keywords: MCPC1290A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCPC1290A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Output Type:AC
-
Maximum Output Voltage:140(RMS) V
-
Maximum Output Current:90(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
22
$433.48
43
$226.55
64
$155.42
85 +
$152.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments