help desk software
Image is representational - see mfr. specs

M50100CC1000

Sensata / Crydom

Diode 1KV 100A 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode 1KV 100A 3-Pin
Search Keywords: M50100CC1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    M50100CC1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    44.4 x 57.5 x 24.1 mm
  • Family:
    M50100CC1000
  • Configuration:
    Dual Common Cathode
  • Mounting:
    Screw
  • Maximum Continuous Forward Current:
    100 A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.34
5
$28.75
10
$28.18
25
$27.61
50
$27.06
100
$26.52
250 +
$25.99
Click for Quote
Log in to unlock special pricing