- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LSE240D8R
LSE240D8R
Sensata / Crydom
SIP Solid State Relay - Control Voltage 20-28 VDC - Operating Voltage 24-280 VAC - Load Current 8 A - PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
SIP Solid State Relay - Control Voltage 20-28 VDC - Operating Voltage 24-280 VAC - Load Current 8 A - PCB Mount
Search Keywords: LSE240D8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LSE240D8R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
455 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:8(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:35.5 x 13.1 x 22.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
455
MOQ for out of Stock Qty:
455
18 Weeks
can ship
9/3/26
Tariffs may apply for U.S. shipments