- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LR1200480D25R
LR1200480D25R
Sensata / Crydom
DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 48-530 VAC - Load Current 25 A - 1200 Vpk - PCB Mount - 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 48-530 VAC - Load Current 25 A - 1200 Vpk - PCB Mount - 1 Form A
Search Keywords: LR1200480D25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LR1200480D25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:25 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:35 x 28.4 x 6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$46.75
5
$44.06
14
$42.76
28
$41.61
56
$41.51
112
$41.08
252 +
$40.83
Click for Quote
Log in
to unlock special pricing