Sensata / Crydom Authorized Distributor

LAA110L

Relay SSR 50mA 1.4V DC-IN 0.07A 400V AC/DC-OUT 8-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.4V DC-IN 0.07A 400V AC/DC-OUT 8-Pin
Search Keywords: LAA110L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    LAA110L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    400 V
  • Maximum Output Current:
    0.07 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.1 - 1.4 V
  • Mounting:
    N/A
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LAA110L RoHS compliant?
Yes, LAA110L is RoHS compliant.
What is the lead time for LAA110L?
The standard lead time for LAA110L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
1
$6.61
100
$3.42
500
$2.96
1,000 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!